



UKW0J102MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW0J102MPD1TACT-ND - Cut Tape (CT) UKW0J102MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW0J102MPD1TA |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW0J102MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 530 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 609.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW0J102MPD1TA | Nichicon | 3,916 | 493-UFW0J102MPD1TACT-ND | RM1.85000 | Direct |
| UFW0J102MPD | Nichicon | 4,344 | 493-15109-ND | RM3.31000 | Parametric Equivalent |
| UFW0J102MPD1TD | Nichicon | 2,212 | 493-10951-1-ND | RM1.62000 | Parametric Equivalent |
| UKW0J102MPD1TD | Nichicon | 650 | 493-10756-1-ND | RM2.96000 | Parametric Equivalent |
| UVK0J102MPD | Nichicon | 0 | UVK0J102MPD-ND | RM0.40933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 10 | RM1.86400 | RM18.64 |
| 50 | RM1.39880 | RM69.94 |
| 100 | RM1.25060 | RM125.06 |
| 500 | RM0.99540 | RM497.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.91487 | RM914.87 |
| 2,000 | RM0.84789 | RM1,695.78 |
| 3,000 | RM0.81408 | RM2,442.24 |
| 5,000 | RM0.77640 | RM3,882.00 |
| 7,000 | RM0.75426 | RM5,279.82 |
| 10,000 | RM0.73285 | RM7,328.50 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

