1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKW1C102MPD1TD

DigiKey Part Number
493-10744-1-ND - Cut Tape (CT)
493-10744-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKW1C102MPD1TD
Description
CAP ALUM 1000UF 20% 16V RADIAL
Customer Reference
Detailed Description
1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKW1C102MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
770 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
885.5 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UKA1C102MPD1TDNichicon1,092493-4639-1-NDRM5.63000Upgrade
UPA1C102MPD1TDNichicon1,062493-4880-1-NDRM3.86000Upgrade
UFW1C102MPDNichicon9,272493-15120-NDRM2.68000Parametric Equivalent
UFW1C102MPD1TDNichicon2,754493-10976-1-NDRM2.68000Parametric Equivalent
UKW1C102MPDNichicon2,661493-15468-NDRM4.73000Parametric Equivalent
In-Stock: 1,931
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.73000RM4.73
10RM3.03400RM30.34
50RM2.31520RM115.76
100RM2.08820RM208.82
Tape & Box (TB)
QuantityUnit PriceExt Price
500RM1.69712RM848.56
1,000RM1.57387RM1,573.87
1,500RM1.51167RM2,267.51
2,500RM1.44234RM3,605.85
3,500RM1.40157RM4,905.49
5,000RM1.36220RM6,811.00
Manufacturers Standard Package
Unit Price without VAT:RM4.73000
Unit Price with VAT:RM5.20300