



UKW1C102MPD1TD | |
|---|---|
DigiKey Part Number | 493-10744-1-ND - Cut Tape (CT) 493-10744-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C102MPD1TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 885.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1C102MPD1TD | Nichicon | 1,092 | 493-4639-1-ND | RM5.63000 | Upgrade |
| UPA1C102MPD1TD | Nichicon | 1,062 | 493-4880-1-ND | RM3.86000 | Upgrade |
| UFW1C102MPD | Nichicon | 9,272 | 493-15120-ND | RM2.68000 | Parametric Equivalent |
| UFW1C102MPD1TD | Nichicon | 2,754 | 493-10976-1-ND | RM2.68000 | Parametric Equivalent |
| UKW1C102MPD | Nichicon | 2,661 | 493-15468-ND | RM4.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.73000 | RM4.73 |
| 10 | RM3.03400 | RM30.34 |
| 50 | RM2.31520 | RM115.76 |
| 100 | RM2.08820 | RM208.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.69712 | RM848.56 |
| 1,000 | RM1.57387 | RM1,573.87 |
| 1,500 | RM1.51167 | RM2,267.51 |
| 2,500 | RM1.44234 | RM3,605.85 |
| 3,500 | RM1.40157 | RM4,905.49 |
| 5,000 | RM1.36220 | RM6,811.00 |
| Unit Price without VAT: | RM4.73000 |
|---|---|
| Unit Price with VAT: | RM5.20300 |

