



UKW1J102MHD1TN | |
|---|---|
DigiKey Part Number | 493-10723-1-ND - Cut Tape (CT) 493-10723-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1J102MHD1TN |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1J102MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.495 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1J102MHD6TN | Nichicon | 8,689 | 493-14604-1-ND | RM11.82000 | Upgrade |
| UFW1J102MHD | Nichicon | 577 | 493-15150-ND | RM8.08000 | Parametric Equivalent |
| UFW1J102MHD1TN | Nichicon | 1,106 | 493-11024-1-ND | RM8.08000 | Parametric Equivalent |
| UKW1J102MHD | Nichicon | 386 | 493-15499-ND | RM10.91000 | Parametric Equivalent |
| UVK1J102MHD | Nichicon | 501 | 493-17335-ND | RM7.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.95000 | RM10.95 |
| 10 | RM7.27700 | RM72.77 |
| 50 | RM5.75400 | RM287.70 |
| 100 | RM5.27250 | RM527.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.74044 | RM1,185.11 |
| 500 | RM4.42800 | RM2,214.00 |
| 750 | RM4.27039 | RM3,202.79 |
| 1,250 | RM4.09464 | RM5,118.30 |
| 1,750 | RM3.99133 | RM6,984.83 |
| 2,500 | RM3.89160 | RM9,729.00 |
| Unit Price without VAT: | RM10.95000 |
|---|---|
| Unit Price with VAT: | RM12.04500 |

