



ULD1C221MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1C221MPD1TACT-ND - Cut Tape (CT) ULD1C221MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1C221MPD1TA |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1C221MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 231 mA @ 120 Hz | |
Ripple Current @ High Frequency | 330 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.68600 | RM16.86 |
| 50 | RM1.24340 | RM62.17 |
| 100 | RM1.02680 | RM102.68 |
| 500 | RM0.80384 | RM401.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.72078 | RM720.78 |
| 2,000 | RM0.61923 | RM1,238.46 |
| 3,000 | RM0.61616 | RM1,848.48 |
| 5,000 | RM0.61268 | RM3,063.40 |
| 7,000 | RM0.61059 | RM4,274.13 |
| 10,000 | RM0.60853 | RM6,085.30 |
| 12,000 | RM0.60754 | RM7,290.48 |
| 24,000 | RM0.60682 | RM14,563.68 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

