



ULD1J470MPD1TA | |
|---|---|
DigiKey Part Number | 493-ULD1J470MPD1TACT-ND - Cut Tape (CT) ULD1J470MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD1J470MPD1TA |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD1J470MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 168 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.77300 | RM17.73 |
| 50 | RM1.32780 | RM66.39 |
| 100 | RM1.18670 | RM118.67 |
| 500 | RM0.94230 | RM471.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.86522 | RM865.22 |
| 2,000 | RM0.80116 | RM1,602.32 |
| 3,000 | RM0.76883 | RM2,306.49 |
| 5,000 | RM0.73276 | RM3,663.80 |
| 7,000 | RM0.71157 | RM4,980.99 |
| 10,000 | RM0.69109 | RM6,910.90 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

