33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

ULD2W330MHD1TN

DigiKey Part Number
493-13892-1-ND - Cut Tape (CT)
493-13892-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ULD2W330MHD1TN
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2W330MHD1TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
392 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
705.6 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
20000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2W330MHDNichicon133493-16922-NDRM12.60000Parametric Equivalent
EKXF451ELL330ML25SChemi-Con134565-5064-NDRM13.63000Parametric Equivalent
In-Stock: 111
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM14.02000RM14.02
10RM9.43700RM94.37
50RM7.53740RM376.87
100RM6.93900RM693.90
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM5.57520RM1,393.80
500RM5.22056RM2,610.28
750RM5.04168RM3,781.26
1,250RM4.84235RM6,052.94
1,750RM4.72519RM8,269.08
2,500RM4.61200RM11,530.00
Manufacturers Standard Package
Unit Price without VAT:RM14.02000
Unit Price with VAT:RM15.42200