



ULD2W330MHD6TN | |
|---|---|
DigiKey Part Number | 493-13902-1-ND - Cut Tape (CT) 493-13902-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W330MHD6TN |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W330MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 312 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 561.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ULD2W330MHD6 | Nichicon | 10 | 493-16923-ND | RM11.93000 | Parametric Equivalent |
| EKXF451ELL330MM20S | Chemi-Con | 2 | 565-EKXF451ELL330MM20S-ND | RM14.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM13.90000 | RM13.90 |
| 10 | RM9.36500 | RM93.65 |
| 50 | RM7.47820 | RM373.91 |
| 100 | RM6.88330 | RM688.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.08048 | RM1,520.12 |
| 500 | RM5.70144 | RM2,850.72 |
| 750 | RM5.51015 | RM4,132.61 |
| 1,250 | RM5.29698 | RM6,621.22 |
| 1,750 | RM5.17173 | RM9,050.53 |
| 2,500 | RM5.05071 | RM12,626.77 |
| Unit Price without VAT: | RM13.90000 |
|---|---|
| Unit Price with VAT: | RM15.29000 |

