4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

ULR2G4R7MNL1GS

DigiKey Part Number
493-6709-2-ND - Tape & Reel (TR)
493-6709-1-ND - Cut Tape (CT)
493-6709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ULR2G4R7MNL1GS
Description
CAP ALUM 4.7UF 20% 400V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULR2G4R7MNL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
35 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,572
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.06000RM4.06
10RM2.45900RM24.59
50RM1.95260RM97.63
100RM1.75720RM175.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM1.42030RM710.15
1,000RM1.31411RM1,314.11
1,500RM1.26051RM1,890.77
2,500RM1.20072RM3,001.80
3,500RM1.16559RM4,079.56
5,000RM1.13164RM5,658.20
6,000RM1.11551RM6,693.06
12,000RM1.06709RM12,805.08
12,500RM1.05796RM13,224.50
Manufacturers Standard Package
Unit Price without VAT:RM4.06000
Unit Price with VAT:RM4.46600