



ULV2W3R3MNL1GS | |
|---|---|
DigiKey Part Number | 493-6744-2-ND - Tape & Reel (TR) 493-6744-1-ND - Cut Tape (CT) 493-6744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULV2W3R3MNL1GS |
Description | CAP ALUM 3.3UF 20% 450V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULV2W3R3MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 25 mA @ 120 Hz | |
Ripple Current @ High Frequency | 40 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.56100 | RM25.61 |
| 50 | RM2.07960 | RM103.98 |
| 100 | RM1.91760 | RM191.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.54534 | RM772.67 |
| 1,000 | RM1.41182 | RM1,411.82 |
| 1,500 | RM1.37832 | RM2,067.48 |
| 2,500 | RM1.34411 | RM3,360.27 |
| 3,500 | RM1.33960 | RM4,688.60 |
| 5,000 | RM1.33516 | RM6,675.80 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |

