Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPA0J102MPD6 | |
|---|---|
DigiKey Part Number | UPA0J102MPD6-ND |
Manufacturer | |
Manufacturer Product Number | UPA0J102MPD6 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J102MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPA0J102MPD6TD | Nichicon | 570 | 493-4845-1-ND | RM3.23000 | Parametric Equivalent |
| UPA1A102MPD6 | Nichicon | 0 | UPA1A102MPD6-ND | RM0.75128 | Parametric Equivalent |
| UPA1A102MPD6TD | Nichicon | 2,185 | 493-4864-1-ND | RM3.90000 | Parametric Equivalent |
| UPW0J102MPD1TD | Nichicon | 3,793 | 493-11731-1-ND | RM2.36000 | Parametric Equivalent |
| 860160275030 | Würth Elektronik | 198 | 732-9435-1-ND | RM2.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.77890 | RM1,557.80 |
| Unit Price without VAT: | RM0.77890 |
|---|---|
| Unit Price with VAT: | RM0.85679 |




