



UPA0J102MPD6TD | |
|---|---|
DigiKey Part Number | 493-4845-1-ND - Cut Tape (CT) 493-4845-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J102MPD6TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J102MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.03700 | RM20.37 |
| 50 | RM1.53100 | RM76.55 |
| 100 | RM1.37150 | RM137.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.95072 | RM475.36 |
| 1,000 | RM0.87310 | RM873.10 |
| 1,500 | RM0.83391 | RM1,250.87 |
| 2,500 | RM0.79019 | RM1,975.47 |
| 3,500 | RM0.76451 | RM2,675.78 |
| 5,000 | RM0.73967 | RM3,698.35 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |

