



UPA0J332MHD1TO | |
|---|---|
DigiKey Part Number | 493-4855-1-ND - Cut Tape (CT) 493-4855-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA0J332MHD1TO |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA0J332MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.607 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Impedance | 29 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM3.78600 | RM37.86 |
| 50 | RM2.92040 | RM146.02 |
| 100 | RM2.64650 | RM264.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.17496 | RM1,087.48 |
| 1,000 | RM2.02634 | RM2,026.34 |
| 1,500 | RM1.95140 | RM2,927.10 |
| 2,500 | RM1.86781 | RM4,669.52 |
| 3,500 | RM1.81871 | RM6,365.49 |
| 5,000 | RM1.77126 | RM8,856.30 |
| 6,000 | RM1.74871 | RM10,492.26 |
| 12,000 | RM1.67237 | RM20,068.44 |
| 12,500 | RM1.66831 | RM20,853.88 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |

