



UPA1A102MPD6TD | |
|---|---|
DigiKey Part Number | 493-4864-1-ND - Cut Tape (CT) 493-4864-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A102MPD6TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A102MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM2.46600 | RM24.66 |
| 50 | RM1.86840 | RM93.42 |
| 100 | RM1.67880 | RM167.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.35220 | RM676.10 |
| 1,000 | RM1.24926 | RM1,249.26 |
| 1,500 | RM1.19731 | RM1,795.97 |
| 2,500 | RM1.13938 | RM2,848.45 |
| 3,500 | RM1.10532 | RM3,868.62 |
| 5,000 | RM1.07242 | RM5,362.10 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

