



UPA1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4873-1-ND - Cut Tape (CT) 493-4873-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 90 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.95800 | RM19.58 |
| 50 | RM1.47200 | RM73.60 |
| 100 | RM1.31750 | RM131.75 |
| 500 | RM1.05088 | RM525.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.96672 | RM966.72 |
| 2,000 | RM0.89677 | RM1,793.54 |
| 3,000 | RM0.86147 | RM2,584.41 |
| 5,000 | RM0.82210 | RM4,110.50 |
| 7,000 | RM0.79897 | RM5,592.79 |
| 10,000 | RM0.77662 | RM7,766.20 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |

