



UPA1C471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12378-1-ND - Cut Tape (CT) 493-12378-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C471MPD1TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.75000 | RM3.75 |
| 10 | RM2.37400 | RM23.74 |
| 50 | RM1.79560 | RM89.78 |
| 100 | RM1.61200 | RM161.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.29624 | RM648.12 |
| 1,000 | RM1.19665 | RM1,196.65 |
| 1,500 | RM1.14639 | RM1,719.59 |
| 2,500 | RM1.09034 | RM2,725.85 |
| 3,500 | RM1.05740 | RM3,700.90 |
| 5,000 | RM1.02556 | RM5,127.80 |
| Unit Price without VAT: | RM3.75000 |
|---|---|
| Unit Price with VAT: | RM4.12500 |

