



UPA1C472MHD6TN | |
|---|---|
DigiKey Part Number | 493-4891-1-ND - Cut Tape (CT) 493-4891-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C472MHD6TN |
Description | CAP ALUM 4700UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C472MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.244 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.64 A @ 100 kHz | |
Impedance | 25 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.52000 | RM10.52 |
| 10 | RM6.99400 | RM69.94 |
| 50 | RM5.51920 | RM275.96 |
| 100 | RM5.05380 | RM505.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.55684 | RM1,139.21 |
| 500 | RM4.25386 | RM2,126.93 |
| 750 | RM4.10096 | RM3,075.72 |
| 1,250 | RM3.93051 | RM4,913.14 |
| 1,750 | RM3.83035 | RM6,703.11 |
| 2,500 | RM3.73361 | RM9,334.02 |
| Unit Price without VAT: | RM10.52000 |
|---|---|
| Unit Price with VAT: | RM11.57200 |

