4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1C472MHD6TN

DigiKey Part Number
493-4891-1-ND - Cut Tape (CT)
493-4891-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1C472MHD6TN
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1C472MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.244 A @ 120 Hz
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 983
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.52000RM10.52
10RM6.99400RM69.94
50RM5.51920RM275.96
100RM5.05380RM505.38
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM4.55684RM1,139.21
500RM4.25386RM2,126.93
750RM4.10096RM3,075.72
1,250RM3.93051RM4,913.14
1,750RM3.83035RM6,703.11
2,500RM3.73361RM9,334.02
Manufacturers Standard Package
Unit Price without VAT:RM10.52000
Unit Price with VAT:RM11.57200