



UPA1C681MPD1TD | |
|---|---|
DigiKey Part Number | 493-4893-1-ND - Cut Tape (CT) 493-4893-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C681MPD1TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C681MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 860 mA @ 100 kHz | |
Impedance | 62 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM1.96600 | RM19.66 |
| 50 | RM1.50740 | RM75.37 |
| 100 | RM1.35060 | RM135.06 |
| 500 | RM1.07980 | RM539.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.03232 | RM1,032.32 |
| 2,000 | RM0.95866 | RM1,917.32 |
| 3,000 | RM0.92149 | RM2,764.47 |
| 5,000 | RM0.88005 | RM4,400.25 |
| 7,000 | RM0.85569 | RM5,989.83 |
| 10,000 | RM0.83215 | RM8,321.50 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

