



UPA1C681MPD6TD | |
|---|---|
DigiKey Part Number | 493-4894-1-ND - Cut Tape (CT) 493-4894-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 4000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 675 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Impedance | 63 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.02100 | RM20.21 |
| 50 | RM1.55640 | RM77.82 |
| 100 | RM1.39480 | RM139.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.15914 | RM579.57 |
| 1,000 | RM1.06813 | RM1,068.13 |
| 1,500 | RM1.02219 | RM1,533.28 |
| 2,500 | RM0.97094 | RM2,427.35 |
| 3,500 | RM0.94083 | RM3,292.91 |
| 5,000 | RM0.91172 | RM4,558.60 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

