



UPA1E332MHD1TN | |
|---|---|
DigiKey Part Number | 493-4904-1-ND - Cut Tape (CT) 493-4904-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E332MHD1TN |
Description | CAP ALUM 3300UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E332MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.346 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.76 A @ 100 kHz | |
Impedance | 19 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.24000 | RM10.24 |
| 10 | RM6.80000 | RM68.00 |
| 50 | RM5.36160 | RM268.08 |
| 100 | RM4.90730 | RM490.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.36664 | RM1,091.66 |
| 500 | RM4.07356 | RM2,036.78 |
| 750 | RM3.92560 | RM2,944.20 |
| 1,250 | RM3.76074 | RM4,700.93 |
| 1,750 | RM3.66389 | RM6,411.81 |
| 2,500 | RM3.57027 | RM8,925.67 |
| Unit Price without VAT: | RM10.24000 |
|---|---|
| Unit Price with VAT: | RM11.26400 |

