3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1E332MHD6TN

DigiKey Part Number
493-4905-1-ND - Cut Tape (CT)
493-4905-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E332MHD6TN
Description
CAP ALUM 3300UF 20% 25V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E332MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.244 A @ 120 Hz
Ripple Current @ High Frequency
2.64 A @ 100 kHz
Impedance
25 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,982
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM10.48000RM10.48
10RM6.96200RM69.62
50RM5.49240RM274.62
100RM5.02860RM502.86
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM4.53368RM1,133.42
500RM4.23180RM2,115.90
750RM4.07953RM3,059.65
1,250RM3.90980RM4,887.25
1,750RM3.81002RM6,667.54
2,500RM3.71367RM9,284.17
Manufacturers Standard Package
Unit Price without VAT:RM10.48000
Unit Price with VAT:RM11.52800