



UPA1E471MPD1TD | |
|---|---|
DigiKey Part Number | 493-12379-1-ND - Cut Tape (CT) 493-12379-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1E471MPD1TD |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1E471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.19000 | RM3.19 |
| 10 | RM2.01300 | RM20.13 |
| 50 | RM1.51220 | RM75.61 |
| 100 | RM1.35420 | RM135.42 |
| 500 | RM1.08114 | RM540.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.99509 | RM995.09 |
| 2,000 | RM0.92352 | RM1,847.04 |
| 3,000 | RM0.88741 | RM2,662.23 |
| 5,000 | RM0.84714 | RM4,235.70 |
| 7,000 | RM0.82348 | RM5,764.36 |
| 10,000 | RM0.80061 | RM8,006.10 |
| Unit Price without VAT: | RM3.19000 |
|---|---|
| Unit Price with VAT: | RM3.50900 |

