560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPA1E561MPD1TA

DigiKey Part Number
493-UPA1E561MPD1TACT-ND - Cut Tape (CT)
UPA1E561MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPA1E561MPD1TA
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1E561MPD1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
915 mA @ 120 Hz
Ripple Current @ High Frequency
1.22 A @ 100 kHz
Impedance
44 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM4.26000RM4.26
10RM2.69900RM26.99
50RM2.05040RM102.52
100RM1.84550RM184.55
500RM1.49224RM746.12
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM1.11904RM1,119.04
2,000RM1.04056RM2,081.12
3,000RM1.00096RM3,002.88
5,000RM0.95680RM4,784.00
7,000RM0.93084RM6,515.88
10,000RM0.90578RM9,057.80
Manufacturers Standard Package
Unit Price without VAT:RM4.26000
Unit Price with VAT:RM4.68600