3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPA1V332MHD

DigiKey Part Number
493-5438-ND
Manufacturer
Manufacturer Product Number
UPA1V332MHD
Description
CAP ALUM 3300UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPA1V332MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.474 A @ 120 Hz
Ripple Current @ High Frequency
2.91 A @ 100 kHz
Impedance
16 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM13.63000RM13.63
10RM9.04200RM90.42
50RM7.33320RM366.66
100RM6.85520RM685.52
500RM4.95092RM2,475.46
Manufacturers Standard Package
Unit Price without VAT:RM13.63000
Unit Price with VAT:RM14.99300