



UPJ0J561MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPJ0J561MPD1TACT-ND - Cut Tape (CT) UPJ0J561MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J561MPD1TA |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J561MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 480 mA @ 120 Hz | |
Ripple Current @ High Frequency | 595 mA @ 10 kHz | |
Impedance | 190 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31200 | RM13.12 |
| 50 | RM0.97400 | RM48.70 |
| 100 | RM0.86600 | RM86.60 |
| 500 | RM0.68004 | RM340.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.62134 | RM621.34 |
| 2,000 | RM0.57250 | RM1,145.00 |
| 3,000 | RM0.54784 | RM1,643.52 |
| 5,000 | RM0.52034 | RM2,601.70 |
| 7,000 | RM0.50417 | RM3,529.19 |
| 10,000 | RM0.48855 | RM4,885.50 |
| 12,000 | RM0.48112 | RM5,773.44 |
| 24,000 | RM0.45598 | RM10,943.52 |
| 25,000 | RM0.45464 | RM11,366.00 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

