



UPJ0J561MPD6TD | |
|---|---|
DigiKey Part Number | 493-4983-1-ND - Cut Tape (CT) 493-4983-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J561MPD6TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J561MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 485 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 10 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.13000 | RM2.13 |
| 10 | RM1.31200 | RM13.12 |
| 50 | RM0.97400 | RM48.70 |
| 100 | RM0.86600 | RM86.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.68004 | RM340.02 |
| 1,000 | RM0.62134 | RM621.34 |
| 1,500 | RM0.59168 | RM887.52 |
| 2,500 | RM0.55860 | RM1,396.50 |
| 3,500 | RM0.53914 | RM1,886.99 |
| 5,000 | RM0.52034 | RM2,601.70 |
| 6,000 | RM0.51139 | RM3,068.34 |
| 12,000 | RM0.48112 | RM5,773.44 |
| 12,500 | RM0.47951 | RM5,993.88 |
| Unit Price without VAT: | RM2.13000 |
|---|---|
| Unit Price with VAT: | RM2.34300 |

