



UPJ0J562MHD6TN | |
|---|---|
DigiKey Part Number | 493-4984-1-ND - Cut Tape (CT) 493-4984-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ0J562MHD6TN |
Description | CAP ALUM 5600UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 5600 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ0J562MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.78 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.98 A @ 10 kHz | |
Impedance | 47 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.42000 | RM6.42 |
| 10 | RM4.16900 | RM41.69 |
| 50 | RM3.22300 | RM161.15 |
| 100 | RM2.92350 | RM292.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.39536 | RM598.84 |
| 500 | RM2.21270 | RM1,106.35 |
| 750 | RM2.12051 | RM1,590.38 |
| 1,250 | RM2.01769 | RM2,522.11 |
| 1,750 | RM1.95726 | RM3,425.20 |
| 2,500 | RM1.89888 | RM4,747.20 |
| Unit Price without VAT: | RM6.42000 |
|---|---|
| Unit Price with VAT: | RM7.06200 |

