



UPJ1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-4991-1-ND - Cut Tape (CT) 493-4991-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.28 A @ 10 kHz | |
Impedance | 78 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.32500 | RM23.25 |
| 50 | RM1.83060 | RM91.53 |
| 100 | RM1.64570 | RM164.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.32660 | RM663.30 |
| 1,000 | RM1.11861 | RM1,118.61 |
| 1,500 | RM1.11295 | RM1,669.43 |
| 2,500 | RM1.10652 | RM2,766.30 |
| 3,500 | RM1.08528 | RM3,798.48 |
| 5,000 | RM1.05311 | RM5,265.55 |
| 6,000 | RM1.03782 | RM6,226.92 |
| 12,000 | RM0.98607 | RM11,832.84 |
| 12,500 | RM0.98331 | RM12,291.38 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

