



UPJ1A471MPD6TD | |
|---|---|
DigiKey Part Number | 493-11761-1-ND - Cut Tape (CT) 493-11761-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1A471MPD6TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A471MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 475 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 210 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A471MPD6 | Nichicon | 1,548 | 493-17012-ND | RM2.48000 | Parametric Equivalent |
| 860160475022 | Würth Elektronik | 101 | 732-9522-1-ND | RM2.48000 | Upgrade |
| 860080375014 | Würth Elektronik | 566 | 732-9002-1-ND | RM1.58000 | Parametric Equivalent |
| 860160375025 | Würth Elektronik | 637 | 732-9478-1-ND | RM2.09000 | Parametric Equivalent |
| B41858C4477M000 | TDK | 6,337 | 495-5997-ND | RM3.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.48000 | RM2.48 |
| 10 | RM1.55200 | RM15.52 |
| 50 | RM1.15520 | RM57.76 |
| 100 | RM1.02990 | RM102.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.81330 | RM406.65 |
| 1,000 | RM0.74486 | RM744.86 |
| 1,500 | RM0.71030 | RM1,065.45 |
| 2,500 | RM0.67178 | RM1,679.45 |
| 3,500 | RM0.64913 | RM2,271.95 |
| 5,000 | RM0.62724 | RM3,136.20 |
| Unit Price without VAT: | RM2.48000 |
|---|---|
| Unit Price with VAT: | RM2.72800 |

