



UPJ1C821MHD6TO | |
|---|---|
DigiKey Part Number | 493-12042-1-ND - Cut Tape (CT) 493-12042-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1C821MHD6TO |
Description | CAP ALUM 820UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C821MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 895 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 96 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.81000 | RM4.81 |
| 10 | RM3.06100 | RM30.61 |
| 50 | RM2.33880 | RM116.94 |
| 100 | RM2.10950 | RM210.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.71524 | RM857.62 |
| 1,000 | RM1.59097 | RM1,590.97 |
| 1,500 | RM1.52825 | RM2,292.38 |
| 2,500 | RM1.45830 | RM3,645.75 |
| 3,500 | RM1.41719 | RM4,960.16 |
| 5,000 | RM1.37749 | RM6,887.45 |
| Unit Price without VAT: | RM4.81000 |
|---|---|
| Unit Price with VAT: | RM5.29100 |

