390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ1H391MHD6TN

DigiKey Part Number
493-5053-1-ND - Cut Tape (CT)
493-5053-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ1H391MHD6TN
Description
CAP ALUM 390UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1H391MHD6TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.27 A @ 10 kHz
Impedance
72 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM6.97000RM6.97
10RM4.54700RM45.47
50RM3.52480RM176.24
100RM3.20280RM320.28
Tape & Box (TB)
QuantityUnit PriceExt Price
250RM2.85824RM714.56
500RM2.64816RM1,324.08
750RM2.54209RM1,906.57
1,250RM2.42386RM3,029.82
1,750RM2.35434RM4,120.10
2,500RM2.28718RM5,717.95
Manufacturers Standard Package
Unit Price without VAT:RM6.97000
Unit Price with VAT:RM7.66700