



UPJ1J820MPD6TD | |
|---|---|
DigiKey Part Number | 493-5083-1-ND - Cut Tape (CT) 493-5083-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1J820MPD6TD |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1J820MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 580 mA @ 10 kHz | |
Impedance | 240 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.65500 | RM16.55 |
| 50 | RM1.23640 | RM61.82 |
| 100 | RM1.10360 | RM110.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.87524 | RM437.62 |
| 1,000 | RM0.79553 | RM795.53 |
| 1,500 | RM0.75401 | RM1,131.01 |
| 2,500 | RM0.71224 | RM1,780.60 |
| 3,500 | RM0.70227 | RM2,457.94 |
| 5,000 | RM0.67921 | RM3,396.05 |
| 6,000 | RM0.66824 | RM4,009.44 |
| 12,000 | RM0.64682 | RM7,761.84 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |

