



UPJ1K121MHD6 | |
|---|---|
DigiKey Part Number | 493-17053-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1K121MHD6 |
Description | CAP ALUM 120UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K121MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 444 mA @ 120 Hz | |
Impedance | 200 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.99000 | RM5.99 |
| 10 | RM3.88500 | RM38.85 |
| 50 | RM2.99840 | RM149.92 |
| 100 | RM2.71820 | RM271.82 |
| 700 | RM2.15906 | RM1,511.34 |
| 1,400 | RM2.02029 | RM2,828.41 |
| 2,800 | RM1.90502 | RM5,334.06 |
| 5,600 | RM1.80930 | RM10,132.08 |
| Unit Price without VAT: | RM5.99000 |
|---|---|
| Unit Price with VAT: | RM6.58900 |

