



UPJ1K470MPD6TD | |
|---|---|
DigiKey Part Number | 493-5099-1-ND - Cut Tape (CT) 493-5099-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1K470MPD6TD |
Description | CAP ALUM 47UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 47 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1K470MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 174 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 293 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1K470MPD6TD | Nichicon | 337 | 493-11884-1-ND | RM3.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 10 | RM2.19100 | RM21.91 |
| 50 | RM1.65080 | RM82.54 |
| 100 | RM1.48030 | RM148.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.18634 | RM593.17 |
| 1,000 | RM1.09363 | RM1,093.63 |
| 1,500 | RM1.04681 | RM1,570.21 |
| 2,500 | RM0.99461 | RM2,486.53 |
| 3,500 | RM0.96393 | RM3,373.75 |
| 5,000 | RM0.93428 | RM4,671.40 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

