UPJ1V220MDD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 134,766
Unit Price: RM2.15000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM3.23000
Datasheet

Similar


Panasonic Industry
In Stock: 4,499
Unit Price: RM3.31000
Datasheet

Similar


Panasonic Industry
In Stock: 3,161
Unit Price: RM3.31000
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ1V220MDD

DigiKey Part Number
493-17058-ND
Manufacturer
Manufacturer Product Number
UPJ1V220MDD
Description
CAP ALUM 22UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ1V220MDD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
160 mA @ 10 kHz
Part Status
Obsolete
Impedance
1.3 Ohms
Capacitance
Lead Spacing
0.079" (2.00mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.472" (12.00mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
226KXM050MCORNELL DUBILIER KNOWLES134,7661572-1387-NDRM2.15000Upgrade
EEU-FC1V220Panasonic Industry0P11230-NDRM3.23000Similar
EEU-FC1V220BPanasonic Industry4,499P19677CT-NDRM3.31000Similar
EEU-FC1V220HPanasonic Industry3,161P19678CT-NDRM3.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes