



UPJ2A121MHD6TN | |
|---|---|
DigiKey Part Number | 493-12212-1-ND - Cut Tape (CT) 493-12212-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A121MHD6TN |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A121MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 531 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.82000 | RM6.82 |
| 10 | RM4.06600 | RM40.66 |
| 50 | RM3.42220 | RM171.11 |
| 100 | RM3.03380 | RM303.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.90124 | RM725.31 |
| 500 | RM2.63798 | RM1,318.99 |
| 750 | RM2.52843 | RM1,896.32 |
| 1,250 | RM2.36879 | RM2,960.99 |
| 1,750 | RM2.36062 | RM4,131.09 |
| 2,500 | RM2.30370 | RM5,759.25 |
| Unit Price without VAT: | RM6.82000 |
|---|---|
| Unit Price with VAT: | RM7.50200 |

