Direct
Parametric Equivalent
Upgrade




UPJ2A680MHD6TO | |
|---|---|
DigiKey Part Number | 493-12038-1-ND - Cut Tape (CT) 493-12038-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ2A680MHD6TO |
Description | CAP ALUM 68UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A680MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 289 mA @ 120 Hz | |
Ripple Current @ High Frequency | 466 mA @ 10 kHz | |
Impedance | 230 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.57000 | RM4.57 |
| 10 | RM2.75800 | RM27.58 |
| 50 | RM2.23000 | RM111.50 |
| 100 | RM2.01180 | RM201.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.63486 | RM817.43 |
| 1,000 | RM1.54141 | RM1,541.41 |
| 1,500 | RM1.45620 | RM2,184.30 |
| 2,500 | RM1.38940 | RM3,473.50 |
| 3,500 | RM1.35014 | RM4,725.49 |
| 5,000 | RM1.31221 | RM6,561.05 |
| 6,000 | RM1.29417 | RM7,765.02 |
| 12,000 | RM1.23313 | RM14,797.56 |
| 12,500 | RM1.22988 | RM15,373.50 |
| Unit Price without VAT: | RM4.57000 |
|---|---|
| Unit Price with VAT: | RM5.02700 |




