UPJ2A680MPD is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 1,180
Unit Price: RM4.57000
Datasheet

Similar


Nichicon
In Stock: 1,215
Unit Price: RM4.77000
Datasheet

Similar


Nichicon
In Stock: 108
Unit Price: RM3.82000
Datasheet

Similar


Nichicon
In Stock: 757
Unit Price: RM3.59000
Datasheet

Similar


Panasonic Industry
In Stock: 200
Unit Price: RM6.15000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM2.13922
Datasheet

Similar


Panasonic Industry
In Stock: 53
Unit Price: RM5.04000
Datasheet

Similar


Panasonic Industry
In Stock: 556
Unit Price: RM4.96000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM1.51453
Datasheet
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPJ2A680MPD

DigiKey Part Number
UPJ2A680MPD-ND
Manufacturer
Manufacturer Product Number
UPJ2A680MPD
Description
CAP ALUM 68UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
68 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A680MPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
326 mA @ 120 Hz
Impedance
210 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,200RM1.44428RM1,733.14
Manufacturers Standard Package
Unit Price without VAT:RM1.44428
Unit Price with VAT:RM1.58871