Upgrade
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar
Similar




UPM0J102MHD6 | |
|---|---|
DigiKey Part Number | UPM0J102MHD6-ND |
Manufacturer | |
Manufacturer Product Number | UPM0J102MHD6 |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J102MHD6 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 770 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 890 mA @ 10 kHz |
Part Status Not For New Designs | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MHD6 | Nichicon | 972 | 493-17008-ND | RM4.37000 | Upgrade |
| UPM0J102MPD | Nichicon | 228 | 493-14373-ND | RM2.99000 | Similar |
| UPS0J102MPD | Nichicon | 178 | 493-17137-ND | RM3.43000 | Similar |
| UPW0J102MPD | Nichicon | 3,326 | 493-1707-ND | RM2.36000 | Similar |
| UPM1A102MHD6 | Nichicon | 620 | 493-15694-ND | RM5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | RM1.09516 | RM1,314.19 |
| Unit Price without VAT: | RM1.09516 |
|---|---|
| Unit Price with VAT: | RM1.20468 |








