



UPM0J561MPD1TD | |
|---|---|
DigiKey Part Number | 493-5196-1-ND - Cut Tape (CT) 493-5196-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM0J561MPD1TD |
Description | CAP ALUM 560UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM0J561MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 485 mA @ 120 Hz | |
Ripple Current @ High Frequency | 595 mA @ 10 kHz | |
Impedance | 120 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.56000 | RM2.56 |
| 10 | RM1.59600 | RM15.96 |
| 50 | RM1.19060 | RM59.53 |
| 100 | RM1.06220 | RM106.22 |
| 500 | RM0.84112 | RM420.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77133 | RM771.33 |
| 2,000 | RM0.71330 | RM1,426.60 |
| 3,000 | RM0.68398 | RM2,051.94 |
| 5,000 | RM0.65132 | RM3,256.60 |
| 7,000 | RM0.63212 | RM4,424.84 |
| 10,000 | RM0.61356 | RM6,135.60 |
| 12,000 | RM0.60475 | RM7,257.00 |
| 24,000 | RM0.57489 | RM13,797.36 |
| 25,000 | RM0.57330 | RM14,332.50 |
| Unit Price without VAT: | RM2.56000 |
|---|---|
| Unit Price with VAT: | RM2.81600 |

