



UPM1A102MHD6TO | |
|---|---|
DigiKey Part Number | 493-12061-1-ND - Cut Tape (CT) 493-12061-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A102MHD6TO |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A102MHD6TO Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.04 A @ 10 kHz |
Part Status Not For New Designs | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.669" (17.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1A102MHD6TO | Nichicon | 946 | 493-4988-1-ND | RM4.37000 | Direct |
| UPM1A102MHD6 | Nichicon | 620 | 493-15694-ND | RM5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.00000 | RM5.00 |
| 10 | RM3.21500 | RM32.15 |
| 50 | RM2.46100 | RM123.05 |
| 100 | RM2.22220 | RM222.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.81058 | RM905.29 |
| 1,000 | RM1.68092 | RM1,680.92 |
| 1,500 | RM1.61545 | RM2,423.18 |
| 2,500 | RM1.54248 | RM3,856.20 |
| 3,500 | RM1.49959 | RM5,248.56 |
| 5,000 | RM1.45815 | RM7,290.75 |
| Unit Price without VAT: | RM5.00000 |
|---|---|
| Unit Price with VAT: | RM5.50000 |

