



UPM1A122MPD1TD | |
|---|---|
DigiKey Part Number | 493-11957-1-ND - Cut Tape (CT) 493-11957-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1A122MPD1TD |
Description | CAP ALUM 1200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1A122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.12 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.26 A @ 10 kHz | |
Impedance | 50 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.27300 | RM22.73 |
| 50 | RM1.72020 | RM86.01 |
| 100 | RM1.54450 | RM154.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM1.24166 | RM620.83 |
| 1,000 | RM1.14619 | RM1,146.19 |
| 1,500 | RM1.09800 | RM1,647.00 |
| 2,500 | RM1.04429 | RM2,610.72 |
| 3,500 | RM1.01270 | RM3,544.45 |
| 5,000 | RM0.98219 | RM4,910.95 |
| 6,000 | RM0.96769 | RM5,806.14 |
| 12,000 | RM0.91858 | RM11,022.96 |
| 12,500 | RM0.91597 | RM11,449.62 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |

