



UPM1C272MHD6TN | |
|---|---|
DigiKey Part Number | 493-5223-1-ND - Cut Tape (CT) 493-5223-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1C272MHD6TN |
Description | CAP ALUM 2700UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1C272MHD6TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.97 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.19 A @ 10 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.56300 | RM45.63 |
| 50 | RM3.54440 | RM177.22 |
| 100 | RM3.22250 | RM322.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.87872 | RM719.68 |
| 500 | RM2.66904 | RM1,334.52 |
| 750 | RM2.56320 | RM1,922.40 |
| 1,250 | RM2.44522 | RM3,056.53 |
| 1,750 | RM2.37589 | RM4,157.81 |
| 2,500 | RM2.30889 | RM5,772.22 |
| 3,000 | RM2.27848 | RM6,835.44 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

