Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPM1C821MHD6CM | |
|---|---|
DigiKey Part Number | UPM1C821MHD6CM-ND |
Manufacturer | |
Manufacturer Product Number | UPM1C821MHD6CM |
Description | CAP ALUM 16V POLAR |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.06 A @ 10 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | RM1.57587 | RM945.52 |
| Unit Price without VAT: | RM1.57587 |
|---|---|
| Unit Price with VAT: | RM1.73346 |




