



UPM1J220MED1TD | |
|---|---|
DigiKey Part Number | 493-11728-1-ND - Cut Tape (CT) 493-11728-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1J220MED1TD |
Description | CAP ALUM 22UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1J220MED1TD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 215 mA @ 10 kHz |
Part Status Obsolete | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1J220MED1TD | Nichicon | 553 | 493-5069-1-ND | RM1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.48100 | RM14.81 |
| 50 | RM1.10240 | RM55.12 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |

