680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPM1J681MHD6

DigiKey Part Number
493-15774-ND
Manufacturer
Manufacturer Product Number
UPM1J681MHD6
Description
CAP ALUM 680UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM1J681MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.61 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.94 A @ 10 kHz
Part Status
Not For New Designs
Impedance
35 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1J681MHD6Nichicon400UPJ1J681MHD6-NDRM9.14000Direct
UPW1J681MHD3Nichicon2,878493-1952-NDRM6.38000Direct
UPJ1J681MHDNichicon174493-11090-NDRM8.79000Similar
UPM1J681MHDNichicon180493-5619-NDRM9.10000Similar
UPW1J681MHDNichicon2,781493-1951-NDRM6.54000Similar
In-Stock: 199
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9.06000RM9.06
10RM5.98100RM59.81
50RM4.69100RM234.55
100RM4.28360RM428.36
500RM3.58240RM1,791.20
1,000RM3.36177RM3,361.77
2,500RM3.12640RM7,816.00
5,000RM2.98309RM14,915.45
Manufacturers Standard Package
Unit Price without VAT:RM9.06000
Unit Price with VAT:RM9.96600