Direct




UPM1K102MHD | |
|---|---|
DigiKey Part Number | 493-5621-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K102MHD |
Description | CAP ALUM 1000UF 20% 80V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K102MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.05 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.37 A @ 10 kHz | |
Impedance | 44 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.29000 | RM12.29 |
| 10 | RM8.22300 | RM82.23 |
| 50 | RM6.53400 | RM326.70 |
| 200 | RM5.55715 | RM1,111.43 |
| 600 | RM5.00268 | RM3,001.61 |
| 1,000 | RM4.79541 | RM4,795.41 |
| 2,600 | RM4.47623 | RM11,638.20 |
| 5,000 | RM4.30053 | RM21,502.65 |
| Unit Price without VAT: | RM12.29000 |
|---|---|
| Unit Price with VAT: | RM13.51900 |


