



UPM1K180MED1TD | |
|---|---|
DigiKey Part Number | 493-5272-1-ND - Cut Tape (CT) 493-5272-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM1K180MED1TD |
Description | CAP ALUM 18UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 18 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K180MED1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 78 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.17400 | RM11.74 |
| 50 | RM0.86840 | RM43.42 |
| 100 | RM0.77070 | RM77.07 |
| 500 | RM0.60234 | RM301.17 |
| 1,000 | RM0.54920 | RM549.20 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |

