



UPM1K391MHD | |
|---|---|
DigiKey Part Number | 493-5625-ND |
Manufacturer | |
Manufacturer Product Number | UPM1K391MHD |
Description | CAP ALUM 390UF 20% 80V RADIAL TH |
Customer Reference | |
Detailed Description | 390 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM1K391MHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.61 A @ 10 kHz | |
Impedance | 78 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.47000 | RM8.47 |
| 10 | RM5.57900 | RM55.79 |
| 50 | RM4.36860 | RM218.43 |
| 100 | RM3.98690 | RM398.69 |
| 500 | RM3.32978 | RM1,664.89 |
| 1,000 | RM3.12300 | RM3,123.00 |
| 2,500 | RM2.90246 | RM7,256.15 |
| 5,000 | RM2.76814 | RM13,840.70 |
| Unit Price without VAT: | RM8.47000 |
|---|---|
| Unit Price with VAT: | RM9.31700 |

